
SG73P2ATTD5602F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD5602FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD5602FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD5602FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD5602F |
Description | RES 56K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD5602F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
25 | $0.51880 | $12.97 |
50 | $0.43840 | $21.92 |
100 | $0.37520 | $37.52 |
250 | $0.29492 | $73.73 |
500 | $0.27376 | $136.88 |
1,000 | $0.19862 | $198.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16769 | $838.45 |
10,000 | $0.13819 | $1,381.90 |
15,000 | $0.11775 | $1,766.25 |
25,000 | $0.10461 | $2,615.25 |
35,000 | $0.09990 | $3,496.50 |
50,000 | $0.09521 | $4,760.50 |
60,000 | $0.09502 | $5,701.20 |
120,000 | $0.09436 | $11,323.20 |