
SG73P2ATTD331J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD331JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD331JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD331J |
Description | RES 330 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.48100 | $4.81 |
| 25 | $0.37200 | $9.30 |
| 50 | $0.31160 | $15.58 |
| 100 | $0.26190 | $26.19 |
| 250 | $0.21344 | $53.36 |
| 500 | $0.18552 | $92.76 |
| 1,000 | $0.16341 | $163.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12120 | $606.00 |
| 10,000 | $0.11138 | $1,113.80 |
| 15,000 | $0.10466 | $1,569.90 |
| 25,000 | $0.08683 | $2,170.75 |
| 35,000 | $0.08645 | $3,025.75 |
| 50,000 | $0.08609 | $4,304.50 |
| 60,000 | $0.08591 | $5,154.60 |
| 120,000 | $0.08531 | $10,237.20 |
| 125,000 | $0.08527 | $10,658.75 |

