0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD300G

DigiKey Part Number
2019-SG73P2ATTD300GTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD300GCT-ND - Cut Tape (CT)
2019-SG73P2ATTD300GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD300G
Description
RES 30 OHM 2% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD300G Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 4,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66500$6.65
25$0.51880$12.97
50$0.43840$21.92
100$0.37030$37.03
250$0.31072$77.68
500$0.27376$136.88
1,000$0.24444$244.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19785$989.25
10,000$0.17530$1,753.00
15,000$0.17006$2,550.90
25,000$0.16472$4,118.00
35,000$0.15983$5,594.05
50,000$0.15498$7,749.00
60,000$0.15470$9,282.00
120,000$0.15373$18,447.60
125,000$0.15368$19,210.00
Manufacturers Standard Package