
SG73P2ATTD3003F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3003FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3003FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3003F |
Description | RES 300K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.37280 | $37.28 |
| 250 | $0.29304 | $73.26 |
| 500 | $0.27200 | $136.00 |
| 1,000 | $0.19735 | $197.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13249 | $662.45 |
| 10,000 | $0.12207 | $1,220.70 |
| 15,000 | $0.11326 | $1,698.90 |
| 25,000 | $0.10395 | $2,598.75 |
| 35,000 | $0.09926 | $3,474.10 |
| 50,000 | $0.09917 | $4,958.50 |

