
SG73P2ATTD272J | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD272JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD272JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD272JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD272J |
Description | RES 2.7K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD272J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.48200 | $4.82 |
25 | $0.37240 | $9.31 |
50 | $0.31200 | $15.60 |
100 | $0.26220 | $26.22 |
250 | $0.21372 | $53.43 |
500 | $0.18576 | $92.88 |
1,000 | $0.16363 | $163.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10662 | $533.10 |
10,000 | $0.09676 | $967.60 |
15,000 | $0.09618 | $1,442.70 |
25,000 | $0.09551 | $2,387.75 |
35,000 | $0.09511 | $3,328.85 |
50,000 | $0.09472 | $4,736.00 |
60,000 | $0.09453 | $5,671.80 |
120,000 | $0.09387 | $11,264.40 |
125,000 | $0.09384 | $11,730.00 |