
SG73P2ATTD2701F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD2701FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD2701FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD2701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD2701F |
Description | RES 2.7K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD2701F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.56400 | $5.64 |
25 | $0.44120 | $11.03 |
50 | $0.36920 | $18.46 |
100 | $0.31290 | $31.29 |
250 | $0.25684 | $64.21 |
500 | $0.22482 | $112.41 |
1,000 | $0.19761 | $197.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15016 | $750.80 |
10,000 | $0.13996 | $1,399.60 |
15,000 | $0.13918 | $2,087.70 |
25,000 | $0.13532 | $3,383.00 |
35,000 | $0.13178 | $4,612.30 |
50,000 | $0.12842 | $6,421.00 |
60,000 | $0.12686 | $7,611.60 |
120,000 | $0.12541 | $15,049.20 |