
SG73P2ATTD18R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD18R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD18R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD18R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD18R0F |
Description | RES 18 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD18R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66200 | $6.62 |
25 | $0.51640 | $12.91 |
50 | $0.43620 | $21.81 |
100 | $0.37330 | $37.33 |
250 | $0.29344 | $73.36 |
500 | $0.27236 | $136.18 |
1,000 | $0.19761 | $197.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15913 | $795.65 |
10,000 | $0.15298 | $1,529.80 |
15,000 | $0.12268 | $1,840.20 |
25,000 | $0.10408 | $2,602.00 |
35,000 | $0.09938 | $3,478.30 |
50,000 | $0.09472 | $4,736.00 |
60,000 | $0.09453 | $5,671.80 |