0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD1502F

DigiKey Part Number
2019-SG73P2ATTD1502FTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD1502FCT-ND - Cut Tape (CT)
2019-SG73P2ATTD1502FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD1502F
Description
RES 15K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD1502F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66100$6.61
25$0.51560$12.89
50$0.43560$21.78
100$0.37280$37.28
250$0.30644$76.61
500$0.27200$136.00
1,000$0.22273$222.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18970$948.50
10,000$0.12207$1,220.70
15,000$0.11326$1,698.90
25,000$0.09539$2,384.75
35,000$0.09499$3,324.65
50,000$0.09460$4,730.00
60,000$0.09441$5,664.60
120,000$0.09375$11,250.00
Manufacturers Standard Package