
SG73P1JTTD6980F | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD6980FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD6980F |
Description | RES 698 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD6980F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15757 | $787.85 |