
SG73P1JTTD8202F | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD8202FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD8202FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD8202FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD8202F |
Description | RES 82K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD8202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.53900 | $5.39 |
25 | $0.41840 | $10.46 |
50 | $0.35120 | $17.56 |
100 | $0.29740 | $29.74 |
250 | $0.24344 | $60.86 |
500 | $0.21256 | $106.28 |
1,000 | $0.18070 | $180.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12071 | $603.55 |
10,000 | $0.10477 | $1,047.70 |
15,000 | $0.10017 | $1,502.55 |
25,000 | $0.09519 | $2,379.75 |
35,000 | $0.09234 | $3,231.90 |
50,000 | $0.08964 | $4,482.00 |
60,000 | $0.08838 | $5,302.80 |
120,000 | $0.08594 | $10,312.80 |