DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVD4C05NT4G

DigiKey Part Number
488-NVD4C05NT4GTR-ND - Tape & Reel (TR)
488-NVD4C05NT4GCT-ND - Cut Tape (CT)
488-NVD4C05NT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD4C05NT4G
Description
MOSFET N-CH 30V DPAK-3
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 90A (Tc) 3.5W (Ta), 57W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,193
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.71000$19.71
10$12.71100$127.11
100$12.34610$1,234.61
500$6.41016$3,205.08