0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD1602F

DigiKey Part Number
2019-SG73P1JTTD1602FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD1602FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD1602FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD1602F
Description
RES 16K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD1602F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.53800$5.38
25$0.41760$10.44
50$0.35080$17.54
100$0.29700$29.70
250$0.24312$60.78
500$0.21228$106.14
1,000$0.18047$180.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11407$570.35
10,000$0.10463$1,046.30
15,000$0.10004$1,500.60
25,000$0.09506$2,376.50
35,000$0.09072$3,175.20
50,000$0.08609$4,304.50
60,000$0.08591$5,154.60
120,000$0.08412$10,094.40
125,000$0.08390$10,487.50
Manufacturers Standard Package