0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP5900F

DigiKey Part Number
2019-SG73P1EWTTP5900FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP5900FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP5900FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP5900F
Description
RES 590 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 8,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.62900$6.29
25$0.49000$12.25
50$0.41340$20.67
100$0.35210$35.21
250$0.29080$72.70
500$0.25650$128.25
1,000$0.22775$227.75
5,000$0.18343$917.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15719$1,571.90
20,000$0.14722$2,944.40
30,000$0.14225$4,267.50
50,000$0.13722$6,861.00
70,000$0.13676$9,573.20
100,000$0.13630$13,630.00
120,000$0.13608$16,329.60
240,000$0.13533$32,479.20
Manufacturers Standard Package