
SG73P1EWTTP2000D | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP2000DTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP2000DCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP2000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP2000D |
Description | RES 200 OHM 0.5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00200 | $10.02 |
25 | $0.80480 | $20.12 |
50 | $0.68800 | $34.40 |
100 | $0.59860 | $59.86 |
250 | $0.50744 | $126.86 |
500 | $0.46212 | $231.06 |
1,000 | $0.41367 | $413.67 |
5,000 | $0.34726 | $1,736.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32791 | $3,279.10 |
20,000 | $0.31251 | $6,250.20 |
30,000 | $0.30500 | $9,150.00 |
50,000 | $0.29687 | $14,843.50 |
70,000 | $0.29220 | $20,454.00 |
100,000 | $0.28780 | $28,780.00 |
120,000 | $0.28573 | $34,287.60 |
240,000 | $0.27893 | $66,943.20 |
250,000 | $0.27858 | $69,645.00 |