
SG73P1EWTTP1004F | |
---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1004FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1004FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1004F |
Description | RES 1M OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.63200 | $6.32 |
25 | $0.49280 | $12.32 |
50 | $0.41540 | $20.77 |
100 | $0.32430 | $32.43 |
250 | $0.28180 | $70.45 |
500 | $0.25684 | $128.42 |
1,000 | $0.22892 | $228.92 |
5,000 | $0.18437 | $921.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16665 | $1,666.50 |
20,000 | $0.15657 | $3,131.40 |
30,000 | $0.15582 | $4,674.60 |
50,000 | $0.15066 | $7,533.00 |
70,000 | $0.14754 | $10,327.80 |
100,000 | $0.14460 | $14,460.00 |
120,000 | $0.14322 | $17,186.40 |
240,000 | $0.14271 | $34,250.40 |