
| SG73P1JTTD7501F | |
|---|---|
| DigiKey Part Number | 2019-SG73P1JTTD7501FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD7501FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD7501FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P1JTTD7501F | 
| Description | RES 7.5K OHM 1% 1/3W 0603 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 7.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P1JTTD7501F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.53800 | $5.38 | 
| 25 | $0.41760 | $10.44 | 
| 50 | $0.35080 | $17.54 | 
| 100 | $0.29700 | $29.70 | 
| 250 | $0.24312 | $60.78 | 
| 500 | $0.21228 | $106.14 | 
| 1,000 | $0.18047 | $180.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.12055 | $602.75 | 
| 10,000 | $0.10463 | $1,046.30 | 
| 15,000 | $0.10004 | $1,500.60 | 
| 25,000 | $0.09506 | $2,376.50 | 
| 35,000 | $0.09222 | $3,227.70 | 
| 50,000 | $0.08952 | $4,476.00 | 
| 60,000 | $0.08827 | $5,296.20 | 
| 120,000 | $0.08583 | $10,299.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China