
SG73P2BTTD43R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2BTTD43R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD43R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD43R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD43R0F |
Description | RES 43 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD43R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.88700 | $8.87 |
25 | $0.70280 | $17.57 |
50 | $0.59940 | $29.97 |
100 | $0.44340 | $44.34 |
250 | $0.38692 | $96.73 |
500 | $0.36752 | $183.76 |
1,000 | $0.35201 | $352.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19867 | $993.35 |
10,000 | $0.15193 | $1,519.30 |
15,000 | $0.13989 | $2,098.35 |
25,000 | $0.12182 | $3,045.50 |