
SG732BTTD270K | |
|---|---|
DigiKey Part Number | 2019-SG732BTTD270KTR-ND - Tape & Reel (TR) 2019-SG732BTTD270KCT-ND - Cut Tape (CT) 2019-SG732BTTD270KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732BTTD270K |
Description | RES 27 OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732BTTD270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.97100 | $9.71 |
| 25 | $0.77680 | $19.42 |
| 50 | $0.66420 | $33.21 |
| 100 | $0.57680 | $57.68 |
| 250 | $0.48820 | $122.05 |
| 500 | $0.43730 | $218.65 |
| 1,000 | $0.39691 | $396.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33241 | $1,662.05 |
| 10,000 | $0.31363 | $3,136.30 |
| 15,000 | $0.30448 | $4,567.20 |
| 25,000 | $0.29455 | $7,363.75 |
| 35,000 | $0.28887 | $10,110.45 |
| 50,000 | $0.28350 | $14,175.00 |
| 60,000 | $0.28099 | $16,859.40 |
| 120,000 | $0.27270 | $32,724.00 |
| 125,000 | $0.27226 | $34,032.50 |

