RS73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F1JTTD2003B

DigiKey Part Number
2019-RS73F1JTTD2003BTR-ND - Tape & Reel (TR)
2019-RS73F1JTTD2003BCT-ND - Cut Tape (CT)
2019-RS73F1JTTD2003BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F1JTTD2003B
Description
RES 200K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RS73F1JTTD2003B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$1.78100$17.81
25$1.47040$36.76
50$1.28900$64.45
100$1.06360$106.36
250$0.95216$238.04
500$0.91982$459.91
1,000$0.85382$853.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74792$3,739.60
10,000$0.71154$7,115.40
15,000$0.68756$10,313.40
25,000$0.66332$16,583.00
35,000$0.65306$22,857.10
50,000$0.64286$32,143.00
60,000$0.64201$38,520.60
120,000$0.63903$76,683.60
125,000$0.63887$79,858.75
Manufacturers Standard Package