
74LVCE1G02SE-7 | |
---|---|
DigiKey Part Number | 31-74LVCE1G02SE-7TR-ND - Tape & Reel (TR) 31-74LVCE1G02SE-7CT-ND - Cut Tape (CT) 31-74LVCE1G02SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G02SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.37900 | $13.79 |
25 | $1.21840 | $30.46 |
100 | $1.04200 | $104.20 |
250 | $0.95840 | $239.60 |
500 | $0.90798 | $453.99 |
1,000 | $0.86634 | $866.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81502 | $2,445.06 |
6,000 | $0.78991 | $4,739.46 |
9,000 | $0.77734 | $6,996.06 |
15,000 | $0.76340 | $11,451.00 |
21,000 | $0.75525 | $15,860.25 |
30,000 | $0.74742 | $22,422.60 |
75,000 | $0.73055 | $54,791.25 |