RN73R2ETTD2321C10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD2003F25

DigiKey Part Number
2019-RN73R2ETTD2003F25TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD2003F25CT-ND - Cut Tape (CT)
2019-RN73R2ETTD2003F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD2003F25
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD2003F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.30700$23.07
25$2.13800$53.45
50$2.02000$101.00
100$1.90990$190.99
250$1.77720$444.30
500$1.68670$843.35
1,000$1.60509$1,605.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.43041$7,152.05
10,000$1.42095$14,209.50
15,000$1.41604$21,240.60
25,000$1.41045$35,261.25
35,000$1.39975$48,991.25
50,000$1.37802$68,901.00
60,000$1.36749$82,049.40
Manufacturers Standard Package