
RN73R2ETTD2003F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD2003F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD2003F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD2003F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD2003F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD2003F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.30700 | $23.07 |
25 | $2.13800 | $53.45 |
50 | $2.02000 | $101.00 |
100 | $1.90990 | $190.99 |
250 | $1.77720 | $444.30 |
500 | $1.68670 | $843.35 |
1,000 | $1.60509 | $1,605.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.43041 | $7,152.05 |
10,000 | $1.42095 | $14,209.50 |
15,000 | $1.41604 | $21,240.60 |
25,000 | $1.41045 | $35,261.25 |
35,000 | $1.39975 | $48,991.25 |
50,000 | $1.37802 | $68,901.00 |
60,000 | $1.36749 | $82,049.40 |