
RN73R2BTTD4750B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD4750B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD4750B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD4750B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD4750B25 |
Description | RES 475 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD4750B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.56800 | $15.68 |
25 | $1.45400 | $36.35 |
50 | $1.37400 | $68.70 |
100 | $1.29890 | $129.89 |
250 | $1.20704 | $301.76 |
500 | $1.14448 | $572.24 |
1,000 | $1.08787 | $1,087.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04614 | $5,230.70 |
10,000 | $1.00454 | $10,045.40 |
15,000 | $0.98253 | $14,737.95 |
25,000 | $0.95708 | $23,927.00 |
35,000 | $0.94162 | $32,956.70 |
50,000 | $0.92631 | $46,315.50 |
60,000 | $0.91888 | $55,132.80 |