RN73R-1206-(3216-METRIC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD1320F100

DigiKey Part Number
2019-RN73R2BTTD1320F100TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD1320F100CT-ND - Cut Tape (CT)
2019-RN73R2BTTD1320F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD1320F100
Description
RES 132 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
132 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD1320F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66373$3,318.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.37200$13.72
50$1.19920$59.96
100$1.13300$113.30
500$0.99744$498.72
1,000$0.94752$947.52
Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.86300$18.63
50$1.45080$72.54
100$1.29810$129.81
500$0.98796$493.98
1,000$0.87171$871.71
* All Digi-Reel orders will add a $55.00 reeling fee.