
RN73R2ATTD26R1B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ATTD26R1B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD26R1B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD26R1B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD26R1B25 |
Description | RES 26.1 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD26R1B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58546 | $2,927.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
50 | $0.89360 | $44.68 |
100 | $0.84390 | $84.39 |
500 | $0.74190 | $370.95 |
1,000 | $0.70409 | $704.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.42100 | $14.21 |
50 | $1.11580 | $55.79 |
100 | $0.99990 | $99.99 |
500 | $0.76510 | $382.55 |
1,000 | $0.67705 | $677.05 |