
RN73R2ATTD2581B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2581B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2581B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2581B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2581B25 |
Description | RES 2.58K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.58 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2581B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.88120 | $22.03 |
| 50 | $0.83380 | $41.69 |
| 100 | $0.78730 | $78.73 |
| 250 | $0.73100 | $182.75 |
| 500 | $0.69234 | $346.17 |
| 1,000 | $0.65717 | $657.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46255 | $2,312.75 |
| 10,000 | $0.44279 | $4,427.90 |
| 15,000 | $0.43228 | $6,484.20 |
| 25,000 | $0.42009 | $10,502.25 |
| 35,000 | $0.41267 | $14,443.45 |
| 50,000 | $0.40531 | $20,265.50 |
| 60,000 | $0.40173 | $24,103.80 |
| 120,000 | $0.38924 | $46,708.80 |
| 125,000 | $0.38856 | $48,570.00 |

