
RN73R2ATTD2003B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD2003B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD2003B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD2003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD2003B25 |
Description | RES 200K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD2003B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.88200 | $8.82 |
| 25 | $0.82360 | $20.59 |
| 50 | $0.77600 | $38.80 |
| 100 | $0.73280 | $73.28 |
| 250 | $0.70220 | $175.55 |
| 500 | $0.61170 | $305.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58609 | $2,930.45 |
| 10,000 | $0.55017 | $5,501.70 |
| 15,000 | $0.54361 | $8,154.15 |
| 25,000 | $0.53283 | $13,320.75 |
| 35,000 | $0.52365 | $18,327.75 |
| 50,000 | $0.51455 | $25,727.50 |
| 60,000 | $0.51013 | $30,607.80 |
| 120,000 | $0.49880 | $59,856.00 |
| 125,000 | $0.49386 | $61,732.50 |

