Parametric Equivalent

| RN73R2ATTD1910B05 | |
|---|---|
| DigiKey Part Number | 2019-RN73R2ATTD1910B05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1910B05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1910B05DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R2ATTD1910B05 | 
| Description | RES 191 OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 191 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R2ATTD1910B05 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.52000 | $10.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $3.87529 | $19,376.45 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China