
RN73R1JTTD6191B25 | |
|---|---|
DigiKey Part Number  | 2019-RN73R1JTTD6191B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6191B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6191B25DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73R1JTTD6191B25  | 
Description  | RES 6.19K OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.19 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73R1JTTD6191B25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.84000 | $8.40 | 
| 25 | $0.77680 | $19.42 | 
| 50 | $0.73260 | $36.63 | 
| 100 | $0.69270 | $69.27 | 
| 250 | $0.64288 | $160.72 | 
| 500 | $0.56588 | $282.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.35194 | $1,759.70 | 
| 10,000 | $0.33655 | $3,365.50 | 
| 15,000 | $0.32837 | $4,925.55 | 
| 25,000 | $0.31886 | $7,971.50 | 
| 35,000 | $0.31306 | $10,957.10 | 
| 50,000 | $0.30730 | $15,365.00 | 
| 60,000 | $0.30451 | $18,270.60 | 
| 120,000 | $0.29946 | $35,935.20 | 
| 125,000 | $0.29420 | $36,775.00 | 

