
RN73R1JTTD5421D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD5421D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5421D25CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5421D25 |
Description | RES 5.42K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.42 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5421D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.47540 | $23.77 |
| 100 | $0.44930 | $44.93 |
| 250 | $0.41660 | $104.15 |
| 500 | $0.39408 | $197.04 |
| 1,000 | $0.37349 | $373.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25322 | $1,266.10 |

