RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD41R2B25

DigiKey Part Number
2019-RN73R1JTTD41R2B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD41R2B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD41R2B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD41R2B25
Description
RES 41.2 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
41.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD41R2B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.84100$8.41
25$0.77760$19.44
50$0.73360$36.68
100$0.69350$69.35
250$0.64372$160.93
500$0.60958$304.79
1,000$0.57837$578.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38512$1,925.60
10,000$0.36841$3,684.10
15,000$0.35952$5,392.80
25,000$0.34920$8,730.00
35,000$0.34291$12,001.85
50,000$0.33666$16,833.00
60,000$0.33363$20,017.80
120,000$0.32303$38,763.60
125,000$0.32245$40,306.25
Manufacturers Standard Package