
RN73R1JTTD2700B10 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD2700B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2700B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2700B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2700B10 |
Description | RES 270 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2700B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.84100 | $28.41 |
25 | $2.63720 | $65.93 |
50 | $2.49120 | $124.56 |
100 | $2.35570 | $235.57 |
250 | $2.19300 | $548.25 |
500 | $2.08264 | $1,041.32 |
1,000 | $1.98312 | $1,983.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.74569 | $8,728.45 |
35,000 | $1.73660 | $60,781.00 |