
RN73R1JTTD2213B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2213B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2213B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2213B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2213B25 |
Description | RES 221K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2213B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.49680 | $12.42 |
| 50 | $0.47060 | $23.53 |
| 100 | $0.44440 | $44.44 |
| 250 | $0.41204 | $103.01 |
| 500 | $0.38998 | $194.99 |
| 1,000 | $0.36957 | $369.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35251 | $1,762.55 |
| 10,000 | $0.33699 | $3,369.90 |
| 15,000 | $0.32879 | $4,931.85 |
| 25,000 | $0.31927 | $7,981.75 |
| 35,000 | $0.31347 | $10,971.45 |
| 50,000 | $0.30770 | $15,385.00 |
| 60,000 | $0.30490 | $18,294.00 |
| 120,000 | $0.29985 | $35,982.00 |
| 125,000 | $0.29458 | $36,822.50 |

