
RN73R1JTTD1762B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1762B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1762B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1762B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1762B25 |
Description | RES 17.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1762B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58400 | $5.84 |
25 | $0.54000 | $13.50 |
50 | $0.51200 | $25.60 |
100 | $0.48320 | $48.32 |
250 | $0.44816 | $112.04 |
500 | $0.42412 | $212.06 |
1,000 | $0.40197 | $401.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38348 | $1,917.40 |
10,000 | $0.36683 | $3,668.30 |
15,000 | $0.35796 | $5,369.40 |
25,000 | $0.34767 | $8,691.75 |
35,000 | $0.34141 | $11,949.35 |
50,000 | $0.33518 | $16,759.00 |
60,000 | $0.33215 | $19,929.00 |
120,000 | $0.32159 | $38,590.80 |
125,000 | $0.32101 | $40,126.25 |