
RN73R1JTTD1351B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1351B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1351B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1351B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1351B25 |
Description | RES 1.35K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.35 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1351B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.53900 | $5.39 |
25 | $0.49680 | $12.42 |
50 | $0.47060 | $23.53 |
100 | $0.44440 | $44.44 |
250 | $0.41204 | $103.01 |
500 | $0.38998 | $194.99 |
1,000 | $0.36957 | $369.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35239 | $1,761.95 |
10,000 | $0.33699 | $3,369.90 |
15,000 | $0.32879 | $4,931.85 |
25,000 | $0.31927 | $7,981.75 |
35,000 | $0.31347 | $10,971.45 |
50,000 | $0.30770 | $15,385.00 |
60,000 | $0.30490 | $18,294.00 |
120,000 | $0.29511 | $35,413.20 |
125,000 | $0.29458 | $36,822.50 |