
RN73R1ETTP3362B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3362B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3362B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3362B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3362B25 |
Description | RES 33.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3362B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.84100 | $8.41 |
25 | $0.77760 | $19.44 |
50 | $0.73360 | $36.68 |
100 | $0.69350 | $69.35 |
250 | $0.64372 | $160.93 |
500 | $0.60958 | $304.79 |
1,000 | $0.57837 | $578.37 |
5,000 | $0.51720 | $2,586.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33699 | $3,369.90 |
20,000 | $0.32332 | $6,466.40 |
30,000 | $0.31608 | $9,482.40 |
50,000 | $0.30770 | $15,385.00 |
70,000 | $0.30261 | $21,182.70 |
100,000 | $0.29756 | $29,756.00 |
120,000 | $0.29511 | $35,413.20 |
240,000 | $0.28658 | $68,779.20 |
250,000 | $0.28611 | $71,527.50 |