
RN73R1ETTP2130B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2130B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2130B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2130B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2130B25 |
Description | RES 213 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 213 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2130B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.77680 | $19.42 |
| 50 | $0.73260 | $36.63 |
| 100 | $0.69270 | $69.27 |
| 250 | $0.64288 | $160.72 |
| 500 | $0.60878 | $304.39 |
| 1,000 | $0.57762 | $577.62 |
| 5,000 | $0.51653 | $2,582.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33655 | $3,365.50 |
| 20,000 | $0.32291 | $6,458.20 |
| 30,000 | $0.31567 | $9,470.10 |
| 50,000 | $0.30730 | $15,365.00 |
| 70,000 | $0.30222 | $21,155.40 |
| 100,000 | $0.29718 | $29,718.00 |
| 120,000 | $0.29473 | $35,367.60 |
| 240,000 | $0.28621 | $68,690.40 |
| 250,000 | $0.28574 | $71,435.00 |

