
RN73R1ETTP1303D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1303D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1303D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1303D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1303D25 |
Description | RES 130K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1303D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34593 | $3,459.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.86400 | $8.64 |
25 | $0.80000 | $20.00 |
50 | $0.75560 | $37.78 |
100 | $0.71370 | $71.37 |
250 | $0.66252 | $165.63 |
500 | $0.62712 | $313.56 |
1,000 | $0.59493 | $594.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.16100 | $11.61 |
50 | $0.91220 | $45.61 |
100 | $0.81740 | $81.74 |
500 | $0.62744 | $313.72 |
1,000 | $0.55607 | $556.07 |
5,000 | $0.41152 | $2,057.60 |