
RN73R1ETTP1303B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1303B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1303B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1303B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1303B25 |
Description | RES 130K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1303B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.61360 | $15.34 |
| 50 | $0.57920 | $28.96 |
| 100 | $0.54660 | $54.66 |
| 250 | $0.50712 | $126.78 |
| 500 | $0.48004 | $240.02 |
| 1,000 | $0.45516 | $455.16 |
| 5,000 | $0.40628 | $2,031.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36793 | $3,679.30 |
| 20,000 | $0.35314 | $7,062.80 |
| 30,000 | $0.34530 | $10,359.00 |
| 50,000 | $0.33693 | $16,846.50 |
| 70,000 | $0.31339 | $21,937.30 |
| 100,000 | $0.31288 | $31,288.00 |

