
RN73R1ETTP1002D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1002D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1002D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1002D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1002D25 |
Description | RES 10K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1002D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49800 | $4.98 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.41200 | $41.20 |
| 250 | $0.38248 | $95.62 |
| 500 | $0.36174 | $180.87 |
| 1,000 | $0.34274 | $342.74 |
| 5,000 | $0.30524 | $1,526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29406 | $2,940.60 |
| 20,000 | $0.27473 | $5,494.60 |
| 30,000 | $0.27358 | $8,207.40 |
| 50,000 | $0.27226 | $13,613.00 |
| 70,000 | $0.27146 | $19,002.20 |
| 100,000 | $0.27069 | $27,069.00 |
| 120,000 | $0.27031 | $32,437.20 |
| 240,000 | $0.26518 | $63,643.20 |
| 250,000 | $0.26475 | $66,187.50 |

