
RN73H2ETTD49R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD49R9B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD49R9B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD49R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD49R9B25 |
Description | RES 49.9 OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD49R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.56600 | $45.66 |
| 25 | $4.23480 | $105.87 |
| 50 | $4.00280 | $200.14 |
| 100 | $3.78800 | $378.80 |
| 250 | $3.53196 | $882.99 |
| 500 | $3.35926 | $1,679.63 |
| 1,000 | $3.20405 | $3,204.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.97925 | $14,896.25 |
| 10,000 | $2.93718 | $29,371.80 |
| 15,000 | $2.92432 | $43,864.80 |
| 25,000 | $2.87328 | $71,832.00 |

