
RN73H2ETTD2000D25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD2000D25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2000D25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2000D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD2000D25 |
Description | RES 200 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD2000D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.92200 | $29.22 |
25 | $2.71000 | $67.75 |
50 | $2.56020 | $128.01 |
100 | $2.42100 | $242.10 |
250 | $2.25360 | $563.40 |
500 | $2.14048 | $1,070.24 |
1,000 | $2.03849 | $2,038.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.97069 | $9,853.45 |
10,000 | $1.89695 | $18,969.50 |
15,000 | $1.85803 | $27,870.45 |
25,000 | $1.81313 | $45,328.25 |
35,000 | $1.78591 | $62,506.85 |