
RN73H2ETTD1501B50 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD1501B50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD1501B50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD1501B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD1501B50 |
Description | RES 1.5K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD1501B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.05275 | $10,263.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.98200 | $39.82 |
25 | $3.69480 | $92.37 |
50 | $3.49140 | $174.57 |
100 | $3.30330 | $330.33 |
250 | $3.07748 | $769.37 |
500 | $2.92508 | $1,462.54 |
1,000 | $2.78788 | $2,787.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.66400 | $46.64 |
50 | $3.59320 | $179.66 |
100 | $3.19160 | $319.16 |
500 | $2.37724 | $1,188.62 |
1,000 | $2.07180 | $2,071.80 |