
RN73H2BTTD8351B05 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD8351B05TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD8351B05CT-ND - Cut Tape (CT) 2019-RN73H2BTTD8351B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD8351B05 |
Description | RES 8.35K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.35 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD8351B05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $8.38300 | $83.83 |
25 | $7.77400 | $194.35 |
50 | $7.35380 | $367.69 |
100 | $6.96790 | $696.79 |
250 | $6.51068 | $1,627.67 |
500 | $6.20440 | $3,102.20 |
1,000 | $5.96734 | $5,967.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.78821 | $28,941.05 |
10,000 | $5.59495 | $55,949.50 |