1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD6651B10

DigiKey Part Number
2019-RN73H2BTTD6651B10TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD6651B10CT-ND - Cut Tape (CT)
2019-RN73H2BTTD6651B10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD6651B10
Description
RES 6.65K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.65 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD6651B10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.82253$14,112.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.37000$53.70
50$4.70820$235.41
100$4.45690$445.69
500$3.95408$1,977.04
1,000$3.77254$3,772.54
Digi-Reel®
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.03500$60.35
50$4.62940$231.47
100$4.10060$410.06
500$3.03084$1,515.42
1,000$2.82253$2,822.53
* All Digi-Reel orders will add a $55.00 reeling fee.