
RN73H2BTTD1003B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD1003B25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1003B25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1003B25 |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1003B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.32400 | $23.24 |
25 | $2.15440 | $53.86 |
50 | $2.03640 | $101.82 |
100 | $1.92470 | $192.47 |
250 | $1.79100 | $447.75 |
500 | $1.70000 | $850.00 |
1,000 | $1.61773 | $1,617.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.42188 | $7,109.40 |
10,000 | $1.39549 | $13,954.90 |
15,000 | $1.38642 | $20,796.30 |
25,000 | $1.37671 | $34,417.75 |
35,000 | $1.37341 | $48,069.35 |
50,000 | $1.37017 | $68,508.50 |