
RN73H2ATTD8763F10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD8763F10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD8763F10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD8763F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD8763F10 |
Description | RES 876K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 876 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD8763F10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.38100 | $23.81 |
25 | $2.20720 | $55.18 |
50 | $2.08400 | $104.20 |
100 | $1.96980 | $196.98 |
250 | $1.83268 | $458.17 |
500 | $1.73974 | $869.87 |
1,000 | $1.65575 | $1,655.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.59788 | $7,989.40 |
10,000 | $1.53684 | $15,368.40 |
15,000 | $1.50460 | $22,569.00 |
25,000 | $1.46738 | $36,684.50 |
35,000 | $1.44480 | $50,568.00 |
50,000 | $1.42245 | $71,122.50 |