
RN73H2ATTD2002F100 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD2002F100TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2002F100CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2002F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2002F100 |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD2002F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.95600 | $9.56 |
25 | $0.88240 | $22.06 |
50 | $0.83480 | $41.74 |
100 | $0.78830 | $78.83 |
250 | $0.73196 | $182.99 |
500 | $0.69322 | $346.61 |
1,000 | $0.65801 | $658.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58031 | $2,901.55 |
10,000 | $0.55017 | $5,501.70 |
15,000 | $0.54786 | $8,217.90 |
25,000 | $0.54521 | $13,630.25 |
35,000 | $0.54363 | $19,027.05 |
50,000 | $0.54207 | $27,103.50 |
60,000 | $0.54132 | $32,479.20 |
120,000 | $0.53320 | $63,984.00 |
125,000 | $0.53230 | $66,537.50 |