
RN73H2ATTD1621A25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD1621A25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1621A25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1621A25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1621A25 |
Description | RES 1.62K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1621A25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.30934 | $11,546.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.45000 | $44.50 |
25 | $4.12840 | $103.21 |
50 | $3.90020 | $195.01 |
100 | $3.69000 | $369.00 |
250 | $3.43908 | $859.77 |
500 | $3.26994 | $1,634.97 |
1,000 | $3.11772 | $3,117.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $5.13200 | $51.32 |
50 | $3.94780 | $197.39 |
100 | $3.50200 | $350.20 |
500 | $2.60124 | $1,300.62 |
1,000 | $2.30934 | $2,309.34 |