
RN73H2ATTD1503D10 | |
---|---|
DigiKey Part Number | 2019-RN73H2ATTD1503D10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1503D10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1503D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1503D10 |
Description | RES 150K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1503D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.54900 | $25.49 |
25 | $2.35920 | $58.98 |
50 | $2.23020 | $111.51 |
100 | $2.10760 | $210.76 |
250 | $1.96156 | $490.39 |
500 | $1.86254 | $931.27 |
1,000 | $1.77292 | $1,772.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.71203 | $8,560.15 |
10,000 | $1.64710 | $16,471.00 |
15,000 | $1.61283 | $24,192.45 |
25,000 | $1.57326 | $39,331.50 |
35,000 | $1.54926 | $54,224.10 |
50,000 | $1.52551 | $76,275.50 |